PDP SEO Portlet

FCM30K-SHF-L-W-P

BULK POWER; AC-DC 3-PH, 30KW; 2U SHELF

Manufacturer:Advanced Energy
Product Category: Uncategorized
Avnet Manufacturer Part #: FCM30K-SHF-L-W-P
Secondary Manufacturer Part#: FCM30K-SHF-L-W-P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

FCM30K-SHF-L-W-P is a FCM30K series EVERGREEN™ VENTO™ 30,000W front-end bulk power supply. It provides to a wide range of AC-DC embedded power requirements. Featuring high build quality with robust screw terminals, long life, and a typical full-load effic

  • High efficiency > 95.5% typical at full load
  • Supports NFC tag application, five-year warranty
  • Input range from 187 to 528VAC, 3 phase input, 3 wire + PE, 480VAC (nominal)
  • Single output, main output at 550A max output cur

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504408500
Schedule B: 8504408500
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1368.10959
2+
$1340.56376
4+
$1314.10526
8+
$1288.67097
16+
$1248.4