PDP SEO Portlet

FCM10KW-N-T

Bulk Power; AC-DC 3-PH, 10KW; 48V; Terminal Block

Manufacturer:Advanced Energy
Product Category: Uncategorized
Avnet Manufacturer Part #: FCM10KW-N-T
Secondary Manufacturer Part#: FCM10KW-N-T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

FCM10KW-N-T is a FCM10K series EVERGREEN™ VENTO™ three-phase, three-wire AC-DC embedded power supply. It boasts high build quality with robust screw terminals, ensuring long life and a typical full-load efficiency greater than 96.3%, peaking at 97%. This unit is ideal for industrial applications, backed by a comprehensive set of industrial safety approvals and certificates. Variable-speed smart fans, utilizing software controls developed by Advanced Energy, adjust fan speed according to the unit’s cooling requirements and load current. Slowing the fan not only saves power but also reduces wear, thereby extending its lifespan. Approvals are UL/IEC/TUV 62368-1, EMI Class B (with a 6dB margin), EN61000 Immunity, and semi F47 compliance.

  • Supports NFC tag application, five-year warranty, semi F47 compliance
  • Input range from 187 to 528VAC 3 phase input, 480 VAC (nominal), 54.5VDC main output voltage
  • Main output at 183.5A max output current, frequency range from 47 to 63Hz, nominal 50/60Hz
  • > 96.3% typical at full load, 480 VAC nominal, 97%% typical at half load efficiency
  • Terminal block
  • UV/OV, OCP, OTP, ACUV protections
  • Operating temperature range from -40 to +50°C
  • Dimension is 81.6mm x 125.85mm x 460mm
  • Isolation voltage meets UL62368

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504408500
Schedule B: 8504408500
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$2137.9726
2+
$2094.92617
4+
$2053.57895
8+
$2013.83226
16+
$1950.9