PDP SEO Portlet

ERM10A72-HS

Manufacturer:Advanced Energy
Avnet Manufacturer Part #: ERM10A72-HS
Secondary Manufacturer Part#: ERM10A72-HS
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
Quarter Brick
101 V
43 V
72 V
3000 Vrms
1
-40 to 85 °C
10 A
10 A
50 W
Regulated
5 V
5 V
Railway
57.9 mm
57.9 x 36.8 x 20
12.7 mm
36.8 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504408500
Schedule B: 8504406001
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:120  Mult:120  
USD $:
120+
$110.13699
240+
$107.91946
480+
$105.78947
960+
$103.74194
1920+
$100.5382