PDP SEO Portlet

ERM10A110-HS

Isolated Through Hole DC/DC Converter, Railway, 50 W, 1 Output, Fixed, 5 V, 10 A, Regulated

Manufacturer:Advanced Energy
Avnet Manufacturer Part #: ERM10A110-HS
Secondary Manufacturer Part#: ERM10A110-HS
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
Quarter Brick
160 V
66 V
110 V
3000 Vrms
1
-40 to 85 °C
10 A
10 A
50 W
Regulated
5 V
5 V
Railway
57.9 mm
57.9 x 36.8 x 20(Max)
12.7 mm
36.8 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504408500
Schedule B: 8504406001
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:120  Mult:120  
USD $:
120+
$102.59
240+
$102.07705
480+
$101.5641
960+
$101.05115
1920+
$100.5382