PDP SEO Portlet

ERM06B72-HS

Isolated Through Hole DC/DC Converter, Railway, 75 W, 1 Output, Fixed, 12 V, 6.25 A, Regulated, Quarter Brick

Manufacturer:Advanced Energy
Avnet Manufacturer Part #: ERM06B72-HS
Secondary Manufacturer Part#: ERM06B72-HS
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
Quarter Brick
101 V
43 V
72 V
3000 Vrms
1
-40 to 85 °C
6.25 A
6.25 A
75 W
Regulated
12 V
12 V
Railway
57.9 mm
57.9 x 36.8 x 20(Max)
12.7 mm
36.8 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504408500
Schedule B: 8504406001
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:120  Mult:120  
USD $:
120+
$105.37
240+
$104.84315
480+
$104.3163
960+
$103.78945
1920+
$103.2626