ERM04B110-HS
Isolated Through Hole DC/DC Converter, Railway, 50 W, 1 Output, Fixed, 12 V, 4.17 A, Regulated
Manufacturer:Advanced Energy
Product Category:
Power Supplies, DC / DC Converters, Isolated Through Hole DC / DC Converters
Avnet Manufacturer Part #: ERM04B110-HS
Secondary Manufacturer Part#: ERM04B110-HS
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Fixed | ||
| Quarter Brick | ||
| 160 V | ||
| 66 V | ||
| 110 V | ||
| 3000 Vrms | ||
| 1 | ||
| -40 to 85 °C | ||
| 4.17 A | ||
| 4.17 A | ||
| 50 W | ||
| Regulated | ||
| 12 V | ||
| 12 V | ||
| Railway | ||
| 57.9 mm | ||
| 57.9 x 36.8 x 20(Max) | ||
| 12.7 mm | ||
| 36.8 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504408500 |
| Schedule B: | 8504406001 |