PDP SEO Portlet

ERM03H72

Isolated Through Hole DC/DC Converter, Railway, 75 W, 1 Output, Fixed, 24 V, 3.125 A, Regulated, Quarter Brick

Manufacturer:Advanced Energy
Avnet Manufacturer Part #: ERM03H72
Secondary Manufacturer Part#: ERM03H72
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ERM03H72 from Artesyn Embedded Technologies is an ERM75 series high performance 75W isolated DC to DC converter module. It is specially designed specifically for railway applications. Fully encapsulated in a metal case with an isolated baseplate, the converter has an industry-standard 2.28inch x 1.45inch (57.9mm x 36.8mm) quarter-brick footprint and a height of just 0.5inch (12.7mm). Reinforced insulation rated at 3000VAC RMS and high EMI immunity qualifies it for many demanding applications in railway and other transportation systems. Advanced circuit topology provides up to 92% efficiency and allows the converter to accommodate ambient operating temperatures as high as 85°C with suitable derating. An optional heatsink is available. Further features include differential remote sense, remote On/Off and undervoltage shutdown as well as overload and short-circuit protection.

  • Input voltage range from 43VDC to 101VDC
  • Output voltage is 24VDC
  • No minimum load requirement
  • Maximum load is 3.125A
  • Isolation resistance is 1000Mohm, isolation capacitance is 3000pF
  • ±0.2% line regulation, ±0.3% load regulation, ±1% voltage tolerance, 150mV noise/ripple
  • Switching frequency is 320KHz
  • Safety meets EN60950-1 and railway standard EN50155 and EN50121-3-2
  • Operating ambient temperature range from -40°C to +85°C
  • EN45545-2 flammability

Technical Attributes

Find Similar Parts

Description Value
Fixed
Quarter Brick
101 V
43 V
72 V
3000 Vrms
1
-40 to 85 °C
3.125 A
3.125 A
75 W
Regulated
24 V
24 V
Railway
57.9 mm
57.9 x 36.8 x 12.7
12.7 mm
36.8 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504408500
Schedule B: 8504406001
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:140  Mult:140  
USD $:
140+
$102.12329
280+
$100.06711
560+
$98.5229
1120+
$98.01505
2240+
$97.5072