PDP SEO Portlet

ERM01BB18B

Isolated Through Hole DC/DC Converter, Railway, 4:1, 20 W, 2 Outputs, Fixed, 12 V, 833 mA, -12 V, 833 mA, Regulated, DIP

Manufacturer:Advanced Energy
Avnet Manufacturer Part #: ERM01BB18B
Secondary Manufacturer Part#: ERM01BB18B
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
DIP
4:1
36 V
9 V
24 V
3000 Vrms
2
-40 to 73 °C
-0.833|0.833 A
833 mA
833 mA
20 W
Regulated
-12|12 V
12 V
-12 V
Railway
50.8 mm
50.8 x 25.4 x 18 mm
11 mm
25.4 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504408500
Schedule B: 8504406001
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$52.90411
200+
$51.83893
400+
$51.0246
800+
$50.7669
1600+
$50.5092