ERM01BB110B
Isolated Through Hole DC/DC Converter, Railway, 4:1, 20 W, 2 Outputs, Fixed, 12 V, 833 mA, -12 V
Click image to enlarge
Manufacturer:Advanced Energy
Product Category:
Power Supplies, DC / DC Converters, Isolated Through Hole DC / DC Converters
Avnet Manufacturer Part #: ERM01BB110B
Secondary Manufacturer Part#: ERM01BB110B
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Fixed | ||
| DIP | ||
| 4:1 | ||
| 160 V | ||
| 40 V | ||
| 110 V | ||
| 3000 Vrms | ||
| 2 | ||
| -40 to 73 °C | ||
| -0.833|0.833 A | ||
| 833 mA | ||
| 833 mA | ||
| 20 W | ||
| Regulated | ||
| -12|12 V | ||
| 12 V | ||
| -12 V | ||
| Railway | ||
| 50.8 mm | ||
| 50.8 x 25.4 x 18 mm | ||
| 11 mm | ||
| 25.4 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504408500 |
| Schedule B: | 8504406001 |