PDP SEO Portlet

ERM01B110B

Isolated Through Hole DC/DC Converter, Railway, 4:1, 20 W, 1 Output, Fixed, 12 V, 1.67 A, Regulated

Manufacturer:Advanced Energy
Avnet Manufacturer Part #: ERM01B110B
Secondary Manufacturer Part#: ERM01B110B
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
DIP
4:1
160 V
40 V
110 V
3000 Vrms
1
-40 to 73 °C
1.67 A
1.67 A
20 W
Regulated
12 V
12 V
Railway
50.8 mm
50.8 x 25.4 x 18 mm
11 mm
25.4 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504408500
Schedule B: 8504406001
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$50.42466
200+
$49.4094
400+
$48.6288
800+
$48.3832
1600+
$48.1376