PDP SEO Portlet

ERM00C18B

Isolated Through Hole DC/DC Converter, Railway, 4:1, 10 W, 1 Output, Fixed, 15 V, 670 mA, Regulated, DIP

Manufacturer:Advanced Energy
Avnet Manufacturer Part #: ERM00C18B
Secondary Manufacturer Part#: ERM00C18B
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
DIP
4:1
36 V
9 V
24 V
3000 Vrms
1
-40 to 90 °C
0.67 A
670 mA
10 W
Regulated
15 V
15 V
Railway
50.8 mm
50.8 x 25.4 x 18 mm
11 mm
25.4 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504408500
Schedule B: 8504406001
In Stock :  0
Additional inventory
Factory Lead Time: 138 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$42.02941
200+
$40.8938
400+
$39.8641
800+
$38.9815
1600+
$38.20775