PDP SEO Portlet

ERM00BB110B

Isolated Through Hole DC/DC Converter, Railway, 4:1, 10 W, 2 Outputs, Fixed, 12 V, 417 mA, -12 V

Manufacturer:Advanced Energy
Avnet Manufacturer Part #: ERM00BB110B
Secondary Manufacturer Part#: ERM00BB110B
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
DIP
4:1
160 V
40 V
110 V
3000 Vrms
2
-40 to 89 °C
0.417 A
417 mA
417 mA
10 W
Regulated
-12|12 V
12 V
-12 V
Railway
50.8 mm
50.8 x 25.4 x 18 mm
11 mm
25.4 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504408500
Schedule B: 8504406001
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$42.80822
200+
$41.94631
400+
$41.283
800+
$41.0745
1600+
$40.866