ERM00B36B
Isolated Through Hole DC/DC Converter, Railway, 4:1, 10 W, 1 Output, Fixed, 12 V, 830 mA, Regulated
Click image to enlarge
Manufacturer:Advanced Energy
Product Category:
Power Supplies, DC / DC Converters, Isolated Through Hole DC / DC Converters
Avnet Manufacturer Part #: ERM00B36B
Secondary Manufacturer Part#: ERM00B36B
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Fixed | ||
| DIP | ||
| 4:1 | ||
| 75 V | ||
| 18 V | ||
| 48 V | ||
| 3000 Vrms | ||
| 1 | ||
| -40 to 90 °C | ||
| 0.83 A | ||
| 830 mA | ||
| 10 W | ||
| Regulated | ||
| 12 V | ||
| 12 V | ||
| Railway | ||
| 50.8 mm | ||
| 50.8 x 25.4 x 18 mm | ||
| 11 mm | ||
| 25.4 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504408500 |
| Schedule B: | 8504406001 |