PDP SEO Portlet

ERM00B18B

Isolated Through Hole DC/DC Converter, Railway, 4:1, 10 W, 1 Output, Fixed, 12 V, 830 mA, Regulated, DIP

Manufacturer:Advanced Energy
Avnet Manufacturer Part #: ERM00B18B
Secondary Manufacturer Part#: ERM00B18B
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
DIP
4:1
36 V
9 V
24 V
3000 Vrms
1
-40 to 89 °C
0.835 A
830 mA
10 W
Regulated
12 V
12 V
Railway
50.8 mm
50.8 x 25.4 x 18 mm
11 mm
25.4 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504408500
Schedule B: 8504406001
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$39.0637
200+
$38.8674
400+
$38.6711
800+
$38.4748
1600+
$37.83975