PDP SEO Portlet

ERM00B110

Isolated Through Hole DC/DC Converter, Railway, 4:1, 10 W, 1 Output, Fixed, 12 V, 830 mA, Regulated, DIP

Manufacturer:Advanced Energy
Avnet Manufacturer Part #: ERM00B110
Secondary Manufacturer Part#: ERM00B110
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ERM00B110 from Artesyn Embedded Technologies is an ERM series, 10W, single output wide 4:1 input range DC to DC converter in 1” x 2” DIP package.

  • Input voltage range from 40 to 160Vin, 3000VAC RMS I/O isolation
  • Output voltage of 12V at 0.83A
  • Efficiency of 85% at max load
  • 320KHz switching frequency, 1000Mohm insulation resistance, 1500pF insulation capacitance
  • Hiccup OCP and S/C protection, latched OVP and OTP protection, remote on/off
  • Red copper, powder coating case material and tinned copper material
  • Fire protection meets EN45545-2, FR4 PCB (flammability to UL 94V-0 rated) base material
  • Railway EMC standard EN50121-3-2, epoxy (flammability to UL 94V-0 rated)
  • UL/cUL 62368-1 (60950-1), IEC/EN 62368-1 (60950-1), IEC/EN 50155 (IEC60571) safety
  • Dimension is 50.8 x 25.4 x 11mm (2.0 x 1.0 x 0.43inch), 40.5g weight

Technical Attributes

Find Similar Parts

Description Value
Fixed
DIP
4:1
160 V
40 V
110 V
3000 Vrms
1
-40 to 84 °C
0.83 A
830 mA
10 W
Regulated
12 V
12 V
Railway
50.8 mm
50.8 x 25.4 x 11 mm
11 mm
25.4 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504408500
Schedule B: 8504406001
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$43.34372
200+
$42.1726
400+
$41.1107
800+
$40.2005
1600+
$39.40256