PDP SEO Portlet

DS450DC-3

Front End - Rack Mount DC/DC Converter, ITE, 2:1, 450 W, 2 Outputs, Fixed, 12 V, 37 A, 3.3 V, 3 A

Manufacturer:Advanced Energy
Avnet Manufacturer Part #: DS450DC-3
Secondary Manufacturer Part#: DS450DC-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
2:1
75 V
36 V
2
-10 to 50 °C
37|3 A
37 A
3 A
450 W
12, 3.3 V
12 V
3.3 V
ITE
326.7 mm
326.7 x 80 x 38.4 mm
38.4 mm
78 mm
1U x 2U

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504408500
Schedule B: 8504408500
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:45  Mult:45  
USD $:
45+
$230.1432
90+
$228.969
180+
$227.7948
360+
$226.6206
720+
$225.4464