DP10054P3L
AC/DC Power Supply, External Plug In, 1 Output, 100 W, 54 V, 1.85 A
Manufacturer:Advanced Energy
Product Category:
Power Supplies, AC / DC Converters, AC / DC External Plug In Adaptor Power Supplies
Avnet Manufacturer Part #: DP10054P3L
Secondary Manufacturer Part#: DP10054P3L
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 90V AC to 264V AC | ||
| 1 | ||
| -5 to 45 °C | ||
| Barrel Plug Center Positive 2.1mm x 5.5mm | ||
| 1.85 A | ||
| 1.85 A | ||
| 100 W | ||
| 54 V | ||
| 54 V | ||
| EU | ||
| Industrial & ITE | ||
| Fixed |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504409540 |
| Schedule B: | 8504408500 |