DA10-050AU-M
AC/DC Power Supply, External Plug In, 1 Output, 10 W, 5 V, 2 A
Manufacturer:Advanced Energy
Product Category:
Power Supplies, AC / DC Converters, AC / DC External Plug In Adaptor Power Supplies
Avnet Manufacturer Part #: DA10-050AU-M
Secondary Manufacturer Part#: DA10-050AU-M
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 90V AC to 264V AC | ||
| 1 | ||
| -10 to 40 °C | ||
| Barrel Plug Center Positive 2.1mm x 5.5mm | ||
| 2 A | ||
| 2 A | ||
| 10 W | ||
| 5 V | ||
| 5 V | ||
| AU | ||
| ITE & Medical | ||
| Fixed |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504408500 |
| Schedule B: | 8504408500 |