PDP SEO Portlet

CXA10-48D15J

Isolated Through Hole DC/DC Converter, Industrial & ITE, 4:1, 10 W, 2 Outputs, Fixed, 15 V, 330 mA

Manufacturer:Advanced Energy
Avnet Manufacturer Part #: CXA10-48D15J
Secondary Manufacturer Part#: CXA10-48D15J
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
DIP, Open Frame
4:1
75 V
18 V
48 V
1.5 kV
2
-40 to 70 °C
0.33|-0.33 A
330 mA
-330 mA
10 W
Regulated
15, -15 V
15 V
-15 V
Industrial & ITE
50.8 mm
25.4 x 50.8 x 10 mm
10 mm
25.4 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504408500
Schedule B: 8504406001
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$40.24658
200+
$39.43624
400+
$38.6579
800+
$37.90968
1600+
$36.725