PDP SEO Portlet

CXA10-48D12J

Isolated Through Hole DC/DC Converter, Industrial & ITE, 4:1, 10 W, 2 Outputs, Fixed, 12 V, 410 mA, -12 V, -410 mA, Regulated, DIP, Open Frame

Manufacturer:Advanced Energy
Avnet Manufacturer Part #: CXA10-48D12J
Secondary Manufacturer Part#: CXA10-48D12J
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
DIP, Open Frame
4:1
75 V
18 V
48 V
1.5 kV
2
-40 to 70 °C
0.41 A
410 mA
-410 mA
10 W
Regulated
12, -12 V
12 V
-12 V
Industrial & ITE
50.8 mm
25.4 x 50.8 x 10 mm
10 mm
25.4 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504408500
Schedule B: 8504406001
In Stock :  0
Additional inventory
Factory Lead Time: 152 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$45.1388
200+
$44.9085
400+
$44.6782
600+
$44.4479
800+
$44.2176