CXA10-48D05J
Isolated Through Hole DC/DC Converter, Industrial & ITE, 4:1, 10 W, 2 Outputs, Fixed, 5 V, 1 A
Manufacturer:Advanced Energy
Product Category:
Power Supplies, DC / DC Converters, Isolated Through Hole DC / DC Converters
Avnet Manufacturer Part #: CXA10-48D05J
Secondary Manufacturer Part#: CXA10-48D05J
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Fixed | ||
| DIP, Open Frame | ||
| 4:1 | ||
| 75 V | ||
| 18 V | ||
| 48 V | ||
| 1.5 kV | ||
| 2 | ||
| -40 to 70 °C | ||
| 1|-1 A | ||
| 1 A | ||
| -1 A | ||
| 10 W | ||
| Regulated | ||
| 5, -5 V | ||
| 5 V | ||
| -5 V | ||
| Industrial & ITE | ||
| 50.8 mm | ||
| 25.4 x 50.8 x 10 mm | ||
| 10 mm | ||
| 25.4 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504408500 |
| Schedule B: | 8504406001 |