PDP SEO Portlet

CX18M-000000-N-A

CoolPac 6 Slot Case, Chassis, Medical, CoolX1800 Series AC-DC Configurable Power Supplies

Manufacturer:Advanced Energy
Avnet Manufacturer Part #: CX18M-000000-N-A
Secondary Manufacturer Part#: CX18M-000000-N-A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

EXCELSYS COOLX®1800 series high efficiency, intelligent, and reliable modular power supply. The COOLX®1800 delivers an incredible 1800W in a compact 1U high package with PMBus™ digital communications, control and reliability in addition to the most comprehensive feature set. It is suitable for use in medical application which includes clinical diagnostic equipment, medical, lasers, dialysis equipment, radiological imaging, chemical chemistry. It is approved by IEC60601-1 3rd edition, IEC60601-1-2 4th edition (EMC), ISO13485 (medical (CX18M)) certifications.

  • Nominal input voltage range from 100 to 240VAC (Universal input 47 to 440Hz)
  • Unpopulated cool mods
  • Auxiliary output voltage is 12V (standard), maximum output current is 1.96A (Aux voltage option A)
  • Overvoltage, overcurrent, short circuit, over temperature protection
  • 6 slots, input to output isolation is 4000VAC (reinforced (2 x MOPP)
  • Safety approved to 5000m altitude, Field-configurable-plug and play power
  • MTBF 200,000hours, level 4 input surge protection
  • Analogue and digital management PMBus™ monitoring and control capability
  • Temperature range from -40 to 70°C (operates to specification below -20°C after 10min warmup)
  • Dimensions (L x W x H) is 267mm x 127mm x 41mm, 5 years warranty

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409540
Schedule B: 8504406001
In Stock :  20.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:5  Mult:1  
USD $:
5+
$507.76712
10+
$497.54362
20+
$487.72368
40+
$478.28387
80+
$463.3375