PDP SEO Portlet

CX10M-000000-N-A

CoolPac 6 Slot Case, Chassis, Medical, CoolX1000 Series AC-DC Configurable Power Supplies

Manufacturer:Advanced Energy
Avnet Manufacturer Part #: CX10M-000000-N-A
Secondary Manufacturer Part#: CX10M-000000-N-A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

EXCELSYS COOLX®1000 series 1000W fanless, intelligent modular power supply. This is the world’s only fanless 1000W modular power supply in U-channel design, without any requirement for fan or base plate cooling, eliminating acoustic noise detrimental to scientific and medical applications, as well as applications sensitive to vibration or where fan cooling is not available. This offers increased flexibility by allowing system designers to monitor and control power supply performance essential for staving off process disruption using either analogue or digital communications (PMBus™). Application includes clinical diagnostic equipment, medical lasers, dialysis equipment, radiological imaging, chemical chemistry (medical). Approved by certifications EC60601-1 3rd edition, IEC60601-1-2 4th edition (EMC) (medical).

  • Nominal input voltage range from 100 to 240VAC (Universal input 47 to 440Hz)
  • Auxiliary output voltage is 12V, maximum output current is 1.96A (Aux voltage option A)
  • Unpopulated cool mods, unconfigured settings+CoolPac option
  • Overvoltage, overcurrent, short circuit, over temperature protection
  • 6 slots, input to output isolation is 4000VAC (reinforced (2 x MOPP)
  • Safety approved to 5000m altitude, field-configurable-plug, play power
  • No acoustic noise or vibrations, reverse energy protection- no blocking diodes required
  • Reverse energy protection-no blocking diodes required, 24W standby power
  • Temperature range from -40 to 85°C (operates to specification below -20°C after 10min warmup)
  • Dimensions (L x W x H) is 259.5mm x 164mm x 40.6mm, 5 years warranty

Technical Attributes

Find Similar Parts

Description Value
CoolPac 1000W 6 Slot Chassis Case - Medical
CoolX1000 Series AC-DC Configurable Power Supplies

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409540
Schedule B: 8504406001
In Stock :  5.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 222 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$487.3484
10+
$474.69
30+
$458.867
50+
$443.044
100+
$427.221