PDP SEO Portlet

CX06M-0000-N-A

600W 4 Slot AC DC Configurable Power Supply Chassis

Manufacturer:Advanced Energy
Avnet Manufacturer Part #: CX06M-0000-N-A
Secondary Manufacturer Part#: CX06M-0000-N-A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

EXCELSYS COOLX®600 series fanless, natural convection-cooled modular power supply. The COOLX®600 delivers an incredible 600W without fan-assisted cooling from a very compact package. This offers system designers best-in-class efficiency and reliability in addition to the most comprehensive feature set. It is suitable for use in medical application which includes clinical diagnostic equipment, medical lasers, dialysis equipment, radiological imaging, clinical chemistry (medical). Certified by IEC60601-1 3rd edition, IEC60601-1-2 4th edition (EMC) medical certifications.

  • Nominal input voltage range from 100 to 240VAC (universal input 47 to 440Hz)
  • Max output current is 1.96A/auxiliary voltage is 12V
  • Unconfigured settings + coolpac options, unpopulated coolmods
  • Overvoltage, overcurrent, short circuit, over temperature protection
  • 4 slots, input to output isolation is 4000VAC (reinforced (2 x MOPP)
  • No acoustic noise or vibrations, 24W always ON auxiliary power output
  • Analogue and digital management - PMBus™ monitoring and control capability
  • Safety approved to 5000m altitude, field-configurable-plug and play power
  • Temperature range from -30 to 85°C (operates to specification below -20°C after 10min warmup)
  • Dimensions (L x W x H) is 215.9mm x 114.3mm x 39.1mm, 5 years warranty

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409540
Schedule B: 8504406001
In Stock :  10.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:5  Mult:1  
USD $:
5+
$332.35616
10+
$325.66443
20+
$319.23684
40+
$313.05806
80+
$303.275