PDP SEO Portlet

CNS658-MU

AC/DC Open Frame Power Supply, Industrial, ITE & Medical, Adjustable, Fixed, 1 Output, 400 W, 48 V

Manufacturer:Advanced Energy
Avnet Manufacturer Part #: CNS658-MU
Secondary Manufacturer Part#: CNS658-MU
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CNS658-MU from Artesyn Embedded Technologies is a CNS650-M series 650W AC to DC power supply. This power supply is designed for forced air and natural convection cooling. UL/CSA No. 60950-1, UL 60950-1/C22.2, No. 60601-1, ES60601-1/C22.2, TUV EN 60601-1, DEMKO EN 60950-1, CB IEC 60950-1, IEC 60601-1, IEC 62368-1 and CCC GB4943.1/GB9254; GB17625.1 safety standards.

  • Input voltage range from 90VRMS to 264VRMS
  • 48V output voltage, 8.3A max continuous load (free air), 13.5A max peak load (free air)
  • ±2% regulation, 480mV ripple (p-p), PMBus® interface
  • Medical and ITE safety approvals, 2x MOPP
  • Dual fused, type BF ready, built-in class B EMI filter
  • Less than 1U high
  • 500mW no-load power consumption, inrush current is 50Apk, cold start
  • Overvoltage, overload and overtemperature protection
  • 4" x 6"" U-channel construction
  • Operating temperature range from -20°C to +80°C (derate at 50°C), start-up at -40°C
"

Technical Attributes

Find Similar Parts

Description Value
90V AC to 264V AC
1
8.3 A
48 V
400 W
650W @ 400LFM
Industrial, ITE & Medical
Adjustable, Fixed

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504406018
Schedule B: 8504408500
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:28  Mult:28  
USD $:
28+
$230.9863
56+
$226.33557
112+
$221.86842
224+
$217.57419
448+
$210.775