PDP SEO Portlet

CNS653-MF

AC/DC Open Frame Power Supply, Industrial, ITE & Medical, Adjustable, Fixed, 1 Output, 400 W, 12 V

Manufacturer:Advanced Energy
Avnet Manufacturer Part #: CNS653-MF
Secondary Manufacturer Part#: CNS653-MF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CNS653-MF from Artesyn Embedded Technologies is a CNS650-M series 650W AC to DC power supply. This power supply is designed for forced air and natural convection cooling. UL/CSA No. 60950-1, UL 60950-1/C22.2, No. 60601-1, ES60601-1/C22.2, TUV EN 60601-1, DEMKO EN 60950-1, CB IEC 60950-1, IEC 60601-1, IEC 62368-1 and CCC GB4943.1/GB9254; GB17625.1 safety standards.

  • Input voltage range from 90VRMS to 264VRMS
  • 12V output voltage, 30A max continuous load (free air), 54.2A max peak load (free air)
  • ±2% regulation, 120mV ripple (p-p), PMBus® interface
  • Medical and ITE safety approvals, 2x MOPP
  • Dual fused, type BF ready, built-in class B EMI filter
  • Less than 1U high
  • 500mW no-load power consumption, inrush current is 50Apk, cold start
  • Overvoltage, overload and overtemperature protection
  • 4" x 6"" U-channel construction (open-frame)
  • Operating temperature range from -20°C to +80°C (derate at 50°C), start-up at -40°C
"

Technical Attributes

Find Similar Parts

Description Value
90V AC to 264V AC
4000 Vac
1
-20 to 80 °C
30.8@Convection|54.2@CFM A
30.8 A
12 V
12 V
400 W
650W @ 400LFM
Industrial, ITE & Medical
Adjustable, Fixed

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409540
Schedule B: 8504408500
In Stock :  8
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:28  Mult:1  
USD $:
28+
$220.79452
56+
$216.34899
112+
$212.07895
224+
$207.97419
448+
$201.475