CMG
AC/DC Modular Power Supply, 1 Output, 90 W, Adjustable, Fixed, 30 V, 3 A
Click image to enlarge
Manufacturer:Advanced Energy
Product Category:
Power Supplies, AC / DC Converters, AC / DC Modular Power Supplies
Avnet Manufacturer Part #: CMG
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| 3 V | ||
| 90 W | ||
| Chassis | ||
| Adjustable, Fixed | ||
| null | ||
| null | ||
| 3 A | ||
| 30 V | ||
| null | ||
| Industrial, ITE, Medical | ||
| Yes | ||
| 1 Outputs |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504409540 |
| Schedule B: | 8504406001 |