CMF
AC/DC Modular Power Supply, 3 Slots, 550 W, Adjustable, Fixed, 50.4 V, 12.5 A, Chassis Mount
Click image to enlarge
Manufacturer:Advanced Energy
Product Category:
Power Supplies, AC / DC Converters, AC / DC Modular Power Supplies
Avnet Manufacturer Part #: CMF
Secondary Manufacturer Part#: CMF
- RoHS 10 Compliant
- Tariff Charges
CMF is a 3 slot high power CoolX® module. It can be used with the fanless, convection cooled CoolX1000 or CoolX600 U-Channel designs or the fan cooled CoolX1800 to deliver up to 1800W in a compact 1U high package. The CoolX® series also offers increased flexibility by allowing system designers to monitor and control power supply performance essential for staving off process disruption using either analogue or digital communications (PMBus™).
- High-input surge protection 4KV line to PE for harsh environments
- Reverse energy protection -no blocking diodes required
- Safety approved to 5000m altitude
- Analog and digital management PMBus™ monitoring and control capability
- Field-configurable plug and play power
- Five-year warranty
- Nominal voltage is 48V
- Set point adjust range from 48-50.4V
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Yes | ||
| Advanced Energy CoolX600 Series CoolPac Modular Power Supplies | ||
| VAC / VDC | ||
| 85V AC to 264V AC | ||
| 3 | ||
| 12.5 A | ||
| 550 W | ||
| 50.4 V | ||
| 48 V | ||
| UK | ||
| Industrial, ITE & Medical | ||
| Chassis | ||
| Adjustable, Fixed |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504409540 |
| Schedule B: | 8504406001 |