PDP SEO Portlet

CMC-W01

AC/DC Modular Power Supply, 1 Output, 200 W, Adjustable, Fixed, 28 V, 8.3 A

Manufacturer:Advanced Energy
Avnet Manufacturer Part #: CMC-W01
Secondary Manufacturer Part#: CMC-W01
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CMC-W01 is a single slot wide trim CoolX® module. It can be used with the fanless, convection cooled CoolX1000 or CoolX600 U-Channel designs or the fan cooled CoolX1800 to deliver up to 1800 W in a compact 1U high package. The CoolX® series also offers increased flexibility by allowing system designers to monitor and control power supply performance essential for staving off process disruption using either analogue or digital communications (PMBus™).

  • High-input surge protection 4KV line to PE for harsh environments
  • Reverse energy protection -no blocking diodes required
  • Safety approved to 5000m altitude
  • Analog and digital management PMBus™ monitoring and control capability
  • Field-configurable plug and play power
  • Five-year warranty
  • Nominal voltage is 24V
  • Set point adjust range from 2 to 28V

Technical Attributes

Find Similar Parts

Description Value
Yes
Advanced Energy CoolX600 Series CoolPac Modular Power Supplies
VAC / VDC
85V AC to 264V AC
1
8.3 A
200 W
28 V
2 V
UK
Industrial, ITE & Medical
Chassis
Adjustable, Fixed

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409540
Schedule B: 8504406001
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
USD $:
10+
$147.72603
20+
$144.75168
40+
$141.89474
80+
$139.14839
160+
$134.8