PDP SEO Portlet

BDQ1300-48S12B-4L

Isolated Through Hole DC/DC Converter, Industrial & ITE, 1.5:1, 1.3 kW, 1 Output, Adj, Fixed

Manufacturer:Advanced Energy
Avnet Manufacturer Part #: BDQ1300-48S12B-4L
Secondary Manufacturer Part#: BDQ1300-48S12B-4L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Fixed
Quarter Brick
1.5:1
60 V
40 V
48 V
800 Vdc
1
-40 to 85 °C
107 A
107 A
1.3 kW
Regulated
12.15 V
12.15 Vdc
Industrial & ITE
58.4 mm
58.4 x 36.8 x 14 mm
14 mm
36.8 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504408500
Schedule B: 8504406001
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:112  Mult:112  
USD $:
112+
$129.86301
224+
$127.24832
448+
$124.73684
896+
$122.32258
1792+
$118.5