PDP SEO Portlet

BCQ1300-48S12B-4L

Isolated Through Hole DC/DC Converter, Industrial & ITE, 1.5:1, 1.3 kW, 1 Output, Adj, Fixed

Manufacturer:Advanced Energy
Avnet Manufacturer Part #: BCQ1300-48S12B-4L
Secondary Manufacturer Part#: BCQ1300-48S12B-4L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Fixed
Quarter Brick
1.5:1
60 V
40 V
48 V
1.5 kV
1
-40 to 85 °C
90 A
90 A
1.3 kW
Regulated
9.6 to 14.5 V
13.13 Vdc
Industrial & ITE
58.4 mm
58.4 x 36.8 x 14.5 mm
14 mm
36.8 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504408500
Schedule B: 8504406001
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:150  Mult:1  
USD $:
150+
$101.93151
300+
$99.8792
600+
$97.9079
1200+
$96.0129
2400+
$93.0125