PDP SEO Portlet

AYA01AA12-L

Isolated Through Hole DC/DC Converter, Industrial & ITE, 2:1, 3 W, 2 Outputs, Fixed, 5 V, 300 mA, -5 V, -300 mA, Regulated, DIP

Manufacturer:Advanced Energy
Avnet Manufacturer Part #: AYA01AA12-L
Secondary Manufacturer Part#: AYA01AA12-L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AYA01AA12-L from Artesyn Embedded Technologies is a 3W AYA series dual output DC/DC converter module. It features ultra-wide 2:1 input range with excellent output voltage regulation. The AYA 3W series can deliver up to 3W output power from the dual output module with high efficiency and excellent thermal performance over an operating ambient temperature range of -40°C to +85°C with derating. Suitable for a wide range of applications in nearly any industry, the AYA 3W series was particularly designed with battery operated equipment, instrumentation and distributed power applications and other space critical applications in mind.

  • Input voltage range from 9VDC to 18VDC
  • Output voltage is ±5VDC
  • Output current is ±0.3A
  • Efficiency is 84%
  • I/O isolation voltage is 1500VDC, isolation resistance is 1000Mohm, insulation capacitance is 100pF
  • Safety cUL/UL 60950-1, IEC/EN 60950-1, CE mark approvals
  • Ultra compact DIP package 0.55" x 0.55"" x 0.31""
  • Switching frequency is 100KHz
"

Technical Attributes

Find Similar Parts

Description Value
Fixed
DIP
2:1
18 V
9 V
12 V
1.5 kV
2
-40 to 85 °C
-0.3|0.3 A
300 mA
-300 mA
3 W
Regulated
-5|5 V
5 V
-5 V
Industrial & ITE
14 mm
14 x 14 x 8 mm
8 mm
14 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504408500
Schedule B: 8504406001
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
USD $:
10+
$22.35526
20+
$21.84928
40+
$21.33886
80+
$20.99864
160+
$20.71951