PDP SEO Portlet

AYA00BB05-L

Isolated Through Hole DC/DC Converter, Industrial & ITE, 2:1, 2 W, 2 Outputs, Fixed, 12 V, 83 mA, -12 V, 83 mA, Regulated, DIP

Manufacturer:Advanced Energy
Avnet Manufacturer Part #: AYA00BB05-L
Secondary Manufacturer Part#: AYA00BB05-L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
DIP
2:1
10 V
4.5 V
5 V
1.5 kV
2
83 mA
83 mA
2 W
Regulated
12 Vdc
-12 Vdc
Industrial & ITE
14 mm
8 mm
14 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504408500
Schedule B: 8504406001
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
USD $:
10+
$20.44725
20+
$19.86883
40+
$19.40467
80+
$19.09529
160+
$18.84146