AYA00AA48-L
Isolated Through Hole DC/DC Converter, Industrial & ITE, 2:1, 2 W, 2 Outputs, Fixed, 5 V, 200 mA, -5 V, 200 mA, Regulated, DIP
Click image to enlarge
Manufacturer:Advanced Energy
Product Category:
Power Supplies, DC / DC Converters, Isolated Through Hole DC / DC Converters
Avnet Manufacturer Part #: AYA00AA48-L
Secondary Manufacturer Part#: AYA00AA48-L
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Fixed | ||
| DIP | ||
| 2:1 | ||
| 75 V | ||
| 36 V | ||
| 48 V | ||
| 1.5 kV | ||
| 2 | ||
| 200 mA | ||
| 200 mA | ||
| 2 W | ||
| Regulated | ||
| 5 Vdc | ||
| -5 Vdc | ||
| Industrial & ITE | ||
| 14 mm | ||
| 8 mm | ||
| 14 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504408500 |
| Schedule B: | 8504406001 |