PDP SEO Portlet

AXA04F36-L

Manufacturer:Advanced Energy
Avnet Manufacturer Part #: AXA04F36-L
Secondary Manufacturer Part#: AXA04F36-L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Fixed
DIP
4:1
75 V
18 V
48 V
1.5 kV
1
-40 to 85 °C
4.5 A
4.5 A
15 W
Regulated
3.3 V
3.3 V
Industrial & ITE
25.4 mm
25.4 x 25.4 x 10.16
10.16 mm
25.4 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504408500
Schedule B: 8504406001
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
USD $:
10+
$44.9134
20+
$42.63865
40+
$41.4675
80+
$41.25375
160+
$40.4928