PDP SEO Portlet

AXA02F36-LHS

Manufacturer:Advanced Energy
Avnet Manufacturer Part #: AXA02F36-LHS
Secondary Manufacturer Part#: AXA02F36-LHS
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
DIP
4:1
75 V
18 V
48 V
1.5 kV
1
2.2 A
7.2 W
Regulated
3.3 V
Industrial & ITE
25.4 mm
10.16 mm
25.4 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504408500
Schedule B: 8504406001
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
USD $:
10+
$35.27632
20+
$34.47788
40+
$33.67244
80+
$33.13558
160+
$32.69512