PDP SEO Portlet

AXA02B36-L

Isolated Through Hole DC/DC Converter, Industrial & ITE, 4:1, 25 W, 1 Output, Adj, Fixed, 12 V

Manufacturer:Advanced Energy
Avnet Manufacturer Part #: AXA02B36-L
Secondary Manufacturer Part#: AXA02B36-L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AXA02B36-L from Artesyn Embedded Technologies is an AXA series 25W isolated DC to DC converter. The converter is fully encapsulated in a compact 1inch x 1inch (25.4mm x 25.4mm) metal case incorporating an isolated baseplate and has a height of just 0.4inch (10.2mm). An optional clip-on heatsink is available for convection cooling. Standard features include 1500VDC input/output isolation, remote On/Off and hicc-up mode short-circuit protection. AXA series converters have an operating temperature range of -40°C to 85°C and are suitable for diverse low power applications in areas such as industrial automation, instrumentation, test and measurement and telecommunications. Ideal for ruggedized applications involving harsh environments.

  • Input voltage range from 18VDC to 75VDC
  • Output voltage is 12VDC
  • Maximum load is 2.09A, maximum output capacitance is 1200µF
  • Efficiency is 89%
  • Ultra-wide 4:1 input voltage range
  • Isolation resistance is 1000Mohm, isolation capacitance is 2000pF
  • ±0.2% line regulation, ±1% load regulation, ±2% voltage tolerance, 150mV noise/ripple
  • Overload protection
  • Switching frequency is 285KHz
  • CSA/UL/IEC/EN 60950-1 safety approval

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Fixed
DIP
4:1
75 V
18 V
48 V
1.5 kV
1
-40 to 50 °C
2.09 A
2.09 A
25 W
Regulated
12 V
12 V
Industrial & ITE
25.4 mm
25.4 x 25.4 x 10.16 mm
10.16 mm
25.4 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504408500
Schedule B: 8504406001
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
USD $:
10+
$55.3308
20+
$53.00671
40+
$52.5449
80+
$52.27405
160+
$52.0032