PDP SEO Portlet

AXA01C36-LHS

Isolated Through Hole DC/DC Converter, Industrial & ITE, 4:1, 20 W, 1 Output, Adj, Fixed, 15 V

Manufacturer:Advanced Energy
Avnet Manufacturer Part #: AXA01C36-LHS
Secondary Manufacturer Part#: AXA01C36-LHS
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AXA01C36-LHS is an AXA series low-input isolated DC-DC converter. The converter is fully encapsulated in a compact 1 x 1inch (25.4 x 25.4mm) metal case incorporating an isolated baseplate and has a height of just 0.4inch (10.2mm). Standard features include 1,500V DC input/output isolation, remote On/Off and hiccup mode short-circuit protection.

  • UL/cUL/IEC/EN 62368-1 (60950-1) safety approval
  • Package size: 1.0” x 1.0” x 0.4”
  • Operating temperature range: -40°C to +85°C
  • 18 - 75V DC input voltage
  • 15V output voltage
  • 1.33A output current
  • 89% efficiency
  • 20W power
  • Switching frequency: 330kHz
  • Insulation resistance: 1000Mohm

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Fixed
DIP
4:1
75 V
18 V
48 V
1.5 kV
1
-40 to 85 °C
1.33 A
1.33 A
20 W
Regulated
15 V
15 V
Industrial & ITE
25.4 mm
25.4 x 25.4 x 17.46(Max)
10.16 mm
25.4 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504408500
Schedule B: 8504406001
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
USD $:
10+
$49.05
20+
$46.8247
40+
$46.5894
80+
$46.3541
160+
$46.1188