PDP SEO Portlet

AXA00H36-L

Isolated Through Hole DC/DC Converter, Industrial & ITE, 4:1, 20 W, 1 Output, Adj, Fixed, 24 V

Manufacturer:Advanced Energy
Avnet Manufacturer Part #: AXA00H36-L
Secondary Manufacturer Part#: AXA00H36-L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AXA00H36-L is a high performance DC-DC Converter Module setting a new standard concerning power density. It provides ultra-wide 4:1 input voltage range and tight output voltage regulation. It also provides 18 to 75VDC input voltage, 24V output voltage and 0.835A maximum load. State-of the-art circuit topology provides a very high efficiency up to 89% which allows an operating temperature range of -40 to 85°C. Further features include remote ON/OFF, trimmable output voltage as well as overload protection and overtemperature protection.

  • Output voltage adjustable
  • Shielded metal case with isolated base plate
  • 1500VDC I/O isolation voltage

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Fixed
DIP
4:1
75 V
18 V
48 V
1.5 kV
1
-40 to 85 °C
0.835 A
835 mA
20 W
Regulated
24 V
24 V
Industrial & ITE
25.4 mm
25.4 x 25.4 x 10.16
10.16 mm
25.4 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504408500
Schedule B: 8504406001
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
USD $:
10+
$46.60274
20+
$45.66443
40+
$44.76316
80+
$43.89677
160+
$42.525