PDP SEO Portlet

AXA00H18-L

Manufacturer:Advanced Energy
Avnet Manufacturer Part #: AXA00H18-L
Secondary Manufacturer Part#: AXA00H18-L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Fixed
DIP
4:1
36 V
9 V
24 V
1.5 kV
1
-40 to 85 °C
0.835 A
835 mA
20 W
Regulated
24 V
24 V
Industrial & ITE
25.4 mm
25.4 x 25.4 x 10.16
10.16 mm
25.4 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504408500
Schedule B: 8504406001
In Stock :  70.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
USD $:
10+
$50.09589
20+
$48.63679
40+
$47.17492
80+
$46.08115
160+
$45.14815