PDP SEO Portlet

AXA00CC18-LHS

Isolated Through Hole DC/DC Converter, Industrial & ITE, 4:1, 20 W, 2 Outputs, Adj, Fixed, 15 V, 670 mA, -15 V, -670 mA, Regulated, DIP

Manufacturer:Advanced Energy
Avnet Manufacturer Part #: AXA00CC18-LHS
Secondary Manufacturer Part#: AXA00CC18-LHS
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AXA00CC18-LHS is an AXA series low-input isolated DC-DC converter. The converter is fully encapsulated in a compact 1 x 1inch (25.4 x 25.4mm) metal case incorporating an isolated baseplate and has a height of just 0.4inch (10.2mm). Standard features include 1,500V DC input/output isolation, remote On/Off and hiccup mode short-circuit protection.

  • UL/cUL/IEC/EN 62368-1 (60950-1) safety approval
  • Package size: 1.0” x 1.0” x 0.4”
  • Operating temperature range: -40°C to +85°C
  • 9 - 36V DC input voltage
  • ±15V output voltage
  • ±0.67A output current
  • 89% efficiency
  • 20W power
  • Switching frequency: 330kHz
  • Insulation resistance: 1000Mohm

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Fixed
DIP
4:1
36 V
9 V
24 V
1.5 kV
2
-40 to 85 °C
0.67|-0.67 A
670 mA
-670 mA
20 W
Regulated
15, -15 V
15 V
-15 V
Industrial & ITE
25.4 mm
25.4 x 25.4 x 17.46(Max)
10.16 mm
25.4 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504408500
Schedule B: 8504406001
In Stock :  0
Additional inventory
Factory Lead Time: 138 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
USD $:
10+
$54.5958