PDP SEO Portlet

AXA00BB36-L

Manufacturer:Advanced Energy
Avnet Manufacturer Part #: AXA00BB36-L
Secondary Manufacturer Part#: AXA00BB36-L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Fixed
DIP
4:1
75 V
18 V
48 V
1.5 kV
2
-40 to 85 °C
0.835|-0.835 A
835 mA
-835 mA
20 W
Regulated
12, -12 V
12 V
-12 V
Industrial & ITE
25.4 mm
25.4 x 25.4 x 10.16
10.16 mm
25.4 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504408500
Schedule B: 8504406001
In Stock :  0
Additional inventory
Factory Lead Time: 138 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
USD $:
10+
$54.1548
20+
$50.24175
40+
$49.9841
60+
$49.72645
80+
$49.4688