AXA00BB18-LHS
Isolated Through Hole DC/DC Converter, Industrial & ITE, 4:1, 20 W, 2 Outputs, Adj, Fixed, 12 V, 835 mA, -12 V, -835 mA, Regulated, DIP
Click image to enlarge
Manufacturer:Advanced Energy
Product Category:
Power Supplies, DC / DC Converters, Isolated Through Hole DC / DC Converters
Avnet Manufacturer Part #: AXA00BB18-LHS
Secondary Manufacturer Part#: AXA00BB18-LHS
- RoHS 10 Compliant
- Tariff Charges
AXA00BB18-LHS is an AXA series low-input isolated DC-DC converter. The converter is fully encapsulated in a compact 1 x 1inch (25.4 x 25.4mm) metal case incorporating an isolated baseplate and has a height of just 0.4inch (10.2mm). Standard features include 1,500V DC input/output isolation, remote On/Off and hiccup mode short-circuit protection.
- UL/cUL/IEC/EN 62368-1 (60950-1) safety approval
- Package size: 1.0” x 1.0” x 0.4”
- Operating temperature range: -40°C to +85°C
- 9 - 36V DC input voltage
- ±12V output voltage
- ±0.835A output current
- 89% efficiency
- 20W power
- Switching frequency: 330kHz
- Insulation resistance: 1000Mohm
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Adjustable, Fixed | ||
| DIP | ||
| 4:1 | ||
| 36 V | ||
| 9 V | ||
| 24 V | ||
| 1.5 kV | ||
| 2 | ||
| -40 to 85 °C | ||
| 0.835|-0.835 A | ||
| 835 mA | ||
| -835 mA | ||
| 20 W | ||
| Regulated | ||
| 12, -12 V | ||
| 12 V | ||
| -12 V | ||
| Industrial & ITE | ||
| 25.4 mm | ||
| 25.4 x 25.4 x 17.46(Max) | ||
| 10.16 mm | ||
| 25.4 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504408500 |
| Schedule B: | 8504406001 |