AXA00BB18-L
Isolated Through Hole DC/DC Converter, Industrial & ITE, 4:1, 20 W, 2 Outputs, Adj, Fixed, 12 V
Click image to enlarge
Manufacturer:Advanced Energy
Product Category:
Power Supplies, DC / DC Converters, Isolated Through Hole DC / DC Converters
Avnet Manufacturer Part #: AXA00BB18-L
Secondary Manufacturer Part#: AXA00BB18-L
- RoHS 10 Compliant
- Tariff Charges
The AXA00BB18-L is a 2-output 20W through hole-mount isolated DC/DC Converter with output voltage adjustable. It offers metal case with isolated base plate, 89% very high efficiency, -40 to 85°C operating temperature range, 9 to 36VDC input voltage and ±12V output voltage and 150% typical of Io maximum hiccup overload protection.
- Output voltage adjustable
- Hiccup mode short-circuit protection
- 1500VDC I/O isolation voltage
- ±1% Voltage tolerance
- 1500pF Insulation capacitance
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Adjustable, Fixed | ||
| DIP | ||
| 4:1 | ||
| 36 V | ||
| 9 V | ||
| 24 V | ||
| 1.5 kV | ||
| 2 | ||
| -40 to 85 °C | ||
| 0.835|-0.835 A | ||
| 835 mA | ||
| -835 mA | ||
| 20 W | ||
| Regulated | ||
| 12, -12 V | ||
| 12 V | ||
| -12 V | ||
| Industrial & ITE | ||
| 25.4 mm | ||
| 25.4 x 25.4 x 10.16 | ||
| 10.16 mm | ||
| 25.4 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504408500 |
| Schedule B: | 8504406001 |