PDP SEO Portlet

AXA00AA36-LHS

Manufacturer:Advanced Energy
Avnet Manufacturer Part #: AXA00AA36-LHS
Secondary Manufacturer Part#: AXA00AA36-LHS
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
DIP
4:1
75 V
18 V
48 V
1.5 kV
2
1 A
-1 A
10 W
Regulated
5 V
-5 V
Industrial & ITE
25.4 mm
10.16 mm
25.4 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504408500
Schedule B: 8504406001
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
USD $:
10+
$35.31507
20+
$34.60403
40+
$33.92105
80+
$33.26452
160+
$32.225