PDP SEO Portlet

AXA000H18-L

Manufacturer:Advanced Energy
Avnet Manufacturer Part #: AXA000H18-L
Secondary Manufacturer Part#: AXA000H18-L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
DIP
4:1
36 V
9 V
24 V
1.5 kV
1
410 mA
10 W
Regulated
24 V
Industrial & ITE
25.4 mm
10.16 mm
25.4 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504408500
Schedule B: 8504406001
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
USD $:
10+
$32.7908
20+
$31.4094
40+
$31.137
80+
$30.9765
160+
$30.0672