PDP SEO Portlet

AVQ400-48S12PB-6L

Isolated Through Hole DC/DC Converter, ITE, 2:1, 396 W, 1 Output, Fixed, 12 V, 33 A, Regulated

Manufacturer:Advanced Energy
Avnet Manufacturer Part #: AVQ400-48S12PB-6L
Secondary Manufacturer Part#: AVQ400-48S12PB-6L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
Quarter Brick
2:1
75 V
36 V
48 V
1.5 kV
1
33 A
396 W
Regulated
12 Vdc
ITE
57.9 mm
9.5 mm
36.8 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504408500
Schedule B: 8504406001
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:150  Mult:150  
USD $:
150+
$99.7934
300+
$99.28425
600+
$98.7751
1200+
$98.26595
2400+
$97.7568