PDP SEO Portlet

AVQ200-36S12B-6L

Isolated Through Hole DC/DC Converter, ITE, 4:1, 200 W, 1 Output, Fixed, 12 V, 19 A, Regulated

Manufacturer:Advanced Energy
Avnet Manufacturer Part #: AVQ200-36S12B-6L
Secondary Manufacturer Part#: AVQ200-36S12B-6L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
Quarter Brick
4:1
75 V
18 V
36 V
1.5 kV
1
19 A
200 W
Regulated
12 Vdc
ITE
57.9 mm
12.7 mm
36.8 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504408500
Schedule B: 8504406001
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:150  Mult:150  
USD $:
150+
$64.1508
300+
$63.8235
600+
$63.4962
1200+
$63.1689
2400+
$62.8416