PDP SEO Portlet

AVQ100-36S3V3-6L

Isolated Through Hole DC/DC Converter, Industrial & ITE, 82.5 W, 1 Output, Fixed, 3.3 V, 25 A

Manufacturer:Advanced Energy
Avnet Manufacturer Part #: AVQ100-36S3V3-6L
Secondary Manufacturer Part#: AVQ100-36S3V3-6L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
Quarter Brick
60 V
18 V
48 V
1.5 kV
1
-40 to 85 °C
25 A
25 A
82.5 W
Regulated
3.3 V
3.3 Vdc
Industrial & ITE
57.9 mm
57.9 x 36.8 x 12.7
12.7 mm
36.8 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504408500
Schedule B: 8504406001
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:150  Mult:150  
USD $:
150+
$38.24
300+
$38.0488
600+
$37.8576
1200+
$37.6664
2400+
$37.4752