PDP SEO Portlet

AVQ100-24S05-4L

Isolated Through Hole DC/DC Converter, ITE, 2:1, 100 W, 1 Output, Fixed, 5 V, 20 A, Regulated

Manufacturer:Advanced Energy
Avnet Manufacturer Part #: AVQ100-24S05-4L
Secondary Manufacturer Part#: AVQ100-24S05-4L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
Quarter Brick
2:1
36 V
18 V
24 V
1.5 kV
1
-40 to 85 °C
20 A
20 A
100 W
Regulated
5 V
5 V
ITE
57.9 mm
57.9 x 36.8 x 9.7
9.7 mm
36.8 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504408500
Schedule B: 8504406001
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:150  Mult:150  
USD $:
150+
$46.99
300+
$46.75505
600+
$46.5201
1200+
$46.28515
2400+
$46.0502